Canon 6256C008 PIXMA TS7650i A4 Colour MFP Inkjet

MPN
6256C008
Brand
Canon
EAN-13
4549292221343
Order Code
70-3890
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

A fast, high-quality printer with streamlined usability and support for stress-free, money-saving printing via PIXMA Print Plan.

The smart, high-quality 3-in-1 with hassle-free ink subscription
This user-friendly, high-performance all-in-one printer slots effortlessly into any environment. Supports PIXMA Print Plan, allowing savings of up to 50% on ink costs

PIXMA Print Plan
Save up to 50% on ink costs. Choose a monthly subscription plan that suits your usage and have ink delivered to your home at no extra charge whenever supplies run low. And whether you’re printing documents or photos, one print is one page from your plan

Usability
The PIXMA TS7650i’s Switch UI keeps things simple: the colour-code menus show you only the icons you need for a specific task, be it work, study or creativity

Productivity
Save time with smart productivity features including Push Copy, automatic two-sided printing and scan to smartphone

Superb photo prints at home
Print vibrant, high-quality photos at home thanks to FINE print head technology delivering rich gradation and reduced graininess

No wires required
Print wirelessly from a range of devices including smartphones and tablets with apps and services including Canon PRINT, Apple AirPrint and Mopria for Android
  • 3-in-1 home inkjet printer
  • A4, print, copy, scan
  • PIXMA Print Plan, FINE cartridges
  • 6.7 cm LCD touchscreen
  • Wi-Fi
Type 3-in-1 Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot