Canon 6248C003 imagePROGRAF TM-340 large format printer Wi-Fi Bubblejet Colour

MPN
6248C003
Brand
Canon
EAN-13
4549292221152
Order Code
70-3968
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1758.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Reimagine printing performance with the sustainable 36” imagePROGRAF TM-340, offering less noise printing, more intuitive functionality and brilliant image quality for AEC offices, retail and education.

Reimagine performance with an elevated printing experience
Seamlessly create professional quality prints with reliable productivity, intuitive functionality and sustainable operation processes. Produce sharp, crisp lines and vivid red colour for eye-catching marketing materials and accurate CAD prints.

Enhanced professional quality
The new magenta ink produces a more brilliant red and stable image enhancements mean crisper lines. Print vivid and accurate CAD drawings, posters, educational materials and more.

Reliable productivity
Productivity that you can count on, with reliable performance, faster processing time and a quick return from sleep mode. Save time trimming excess margins with borderless print, giving full bleed images of any size, straight from the device.

Intuitive functionality
Functional design with a 4.3” touch screen panel displaying intuitive instructions and important information, like media type, remaining media and ink amount. Roll paper can be replaced with ease on the flat-top cover.

Improved sustainability
Environmentally conscious EPEAT Gold rated device for low energy consumption, with power reduction during standby and packaging free from polystyrene foam. Less noise printing makes it ideal for quiet offices.
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot