Canon 6179C008 MAXIFY GX5550 inkjet printer Colour 600 x 1200 DPI A4 Wi-Fi

MPN
6179C008
Brand
Canon
EAN-13
4549292220414
Order Code
70-3895
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Canon MAXIFY GX5550 Wireless Colour Refillable MegaTank Inkjet Printer

Offering diverse media handling and high-quality, high-speed colour printing, MAXIFY GX5550 fulfils the varied printing needs of your business in one neat package. Whether you’re printing on thin or thick paper, glossy labels, envelopes, delivery slips and more, MAXIFY GX5550 can handle it all with minimal user interaction. An impressive 600-sheet capacity (via two front cassettes and one rear paper tray) with user-replaceable maintenance cartridge and ink bottles means large volume printing with less downtime, so you can focus on boosting your business. Meanwhile, an intuitive LCD touchscreen, LED status bar and translucent output tray mean no pause in productivity. Versatile, compact and productive, MAXIFY GX5550 is the ideal printer for business.


  • Meet all your business needs: Ideal as a retail printer, logistics printer and in pharmacy environments, print on a wide range of paper weights, glossy labels, envelopes, delivery slips and more thanks to versatile media handling.
  • Low costs that stay low: Keep printing costs down with huge yields of 14,000 pages from a set of colour ink bottles or 6,000 pages from a black ink bottle. Switch to Economy mode for even greater savings.
  • Durable documents without the wait: Print documents with pin-sharp, durable detail at speeds of 24 ipm in black and 15.5 ipm in colour³. Pigment-based inks deliver prints that are marker-, friction- and water-resistant.
  • High capacity in a compact form: Achieve large volume printing without compromising on space thanks to a neat design featuring two cassettes, each with 250-sheet capacity, and a rear tray feed with 100-sheet capacity.
  • Hassle-free user experience: Minimise downtime with a user-replaceable maintenance cartridge and ink bottles. Meanwhile, check printer status at a glance thanks to an improved user interface.
  • Keep your documents safe: Enhanced network security for worry-free printing of sensitive documents such as address and prescription labels.
  • Compatible with your devices: Easy to use with your operating system and supports smartphone and tablet printing via the Canon PRINT app.
Type Wireless Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot