Get high-quality photo and document prints swiftly and effortlessly with the Canon PIXMA TS8750, a high-performance and user-friendly multifunction home printer. A joy to use thanks to its 10.8 cm touchscreen, seamless Wi-Fi setup and streamlined, customisable Switch UI interface, the Canon PIXMA TS8750 3-in-1 inkjet printer uses six individual ink cartridges to produce fast, stunning results for all types of prints: documents, colour photos and more. A premium small printer for home, it meets all the family’s needs: work, education, creativity and more.
Easy to use with simpler menusThe Canon PIXMA TS8750 printer is effortless to use thanks to a large, tilting 10.8 cm screen and the streamlined, customisable Switch UI touch interface, which makes accessing functions and settings simpler than ever.
Seamless PC-free printingPrint photos and documents on the Canon PIXMA TS8750 wirelessly from your mobile device using the Canon PRINT app. Set up Wi-Fi quickly by using the information already on your device (iOS only), or connect directly by scanning a QR code with Android and iOS smartphones.
Fast, high-quality prints for work or playQuickly print pin-sharp documents (15 ipm mono; 10 ipm colour) and brilliantly vibrant colour photos (4x6”/10 x 15 cm with borderless photo printing in 13 seconds) with the Canon PIXMA TS8750’s six individual ink system. Save even more time by keeping the front tray loaded with plain paper and rear tray loaded with photo paper.
Designed to fit your lifestyleMaximise your space with the Canon PIXMA TS8750’s subtly streamlined and compact premium design, which fits any home décor. Available in white and black colour finishes.
More ways to stay productivePrint on different types of media thanks to the two-way paper feed, create disc labels with the multipurpose tray and save money with automatic double-sided printing.
Switch UIThe streamlined interface consolidates functions for various use cases (work, study and lifestyle) into different scenes, keeping operation simple. Quickly switch between scenes using the menu at the top of the screen, customise background colour and icons and lock functions that aren’t required.
Simple Wi-Fi setup for iOS usersUsers with Apple iOS devices can use the Wi-Fi setup information already stored on their device to connect the Canon PIXMA TS8750 to the same network, removing the need to enter a password manually.
Direct connection with QR codeQuickly set up a direct wireless connection between the Canon PIXMA TS8750 printer and a mobile device, simply by scanning a QR code on the printer’s screen.
Your all-round solution to home printingFind out why the PIXMA TS8751 is your first choice for reliable home printing, with a customisable interface, fast printing speeds and six individual ink tanks providing superb printing quality
| Type |
3-in-1 Inkjet Printer |