Canon 5951C022 i-SENSYS MF461dw Laser A4 1200 x 1200 DPI 36 ppm Wi-Fi

MPN
5951C022
Brand
Canon
EAN-13
8714574681214
Order Code
70-2997
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Canon i-SENSYS MF461dw improves productivity and efficiency in your workplace thanks to double-sided printing and an impressive 900-sheet paper input that reduces the need for constant refilling. Fast print speeds of 36ppm and scan speeds of 80/100ipm are ideal for a busy office, while an innovative 12.7cm LCD colour touchscreen that lets you drag and drop items for customisation allows for an efficient and intuitive user experience. Printing and scanning offer high resolution, with a max DPI of 1200 x 1200. The mono laser printer comes with all the extra security features that you might need, including Secure PIN Print and Verify System at startup, perfect for protecting company sensitive information.
  • Designed to fit into a busy workflow, this 3 in 1 laser printer can print at speeds of up to 36ppm and has a 14-second warm up time
  • The black and white laser printer is super easy for all staff to use thanks to a user-friendly 12.7cm LCD touchscreen, which has drag and drop icons for extra customisability
  • The wireless black and white printer has an impressive 900-sheet paper input, for long-lasting printing and reducing the need for constant refilling
  • Compatible with Windows, Mac OS and Linux
  • This Canon black and white printer can print, copy and scan from one device, covering all of your office workflow needs. It will fit nicely into your space thanks to its compact size of 420mm x 460mm x 375mm (W x D x H)
  • Offers 360-degree security with Secure Pin Print, Verify System at start up and TLS1.3, guaranteeing important office document protection
  • Connect and print to your small business laser printer via your smartphone or tablet using the Canon PRINT Business App, OS compatibility or via AirPrint (iOS) and Mopria (Android). Alternatively, print via Universal Print, our cloud based service
Type Wireless Laser Printer

Reviews

Be the first to submit a review

Trustpilot