Canon 5805C008 PIXMA G3570 Inkjet A4 4800 x 1200 DPI Wi-Fi

MPN
5805C008
Brand
Canon
EAN-13
4549292205381
Order Code
70-2599
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

Make huge savings on your home printing costs with this fast and easy to use refillable ink tank 3-in-1 printer with Wi-Fi.

Fast prints. HUGE savings
Print, copy and scan documents at home while making huge savings with this fast, affordable, and efficient MegaTank printer with Wi-Fi. With refillable tanks and a single set of ink bottles delivering up to 8,100 prints, running costs are refreshingly low compared to cartridge-based printers.

Ultra-low running costs
Make huge savings over the printer’s lifetime thanks to refillable high-yield ink tanks. Print 6,000 black ink pages (7,600 in Economy) and 7,700 colour ink pages (8,100 in Economy)

Simple operation
Easy, straightforward day-to-day use thanks to a clear 1.3” LCD panel and single-action print head installation

High-speed productivity
Get your documents faster thanks to print speeds of 11.0 ipm (mono) and 6.0 ipm (colour)

Easy at-home maintenance
Keep downtime to a minimum thanks to the user-replaceable maintenance cartridge and mechanical ID no-squeeze ink bottles

Wireless connectivity
Print seamlessly from a range of devices with Wi-Fi connectivity and support for PIXMA Cloud Link, Canon PRINT app, Apple AirPrint and more

Work with more media
Get creative at home with the ability to print on magnetic and matte photo paper
  • 3-in-1 home inkjet printer with refillable ink tanks
  • A4 print, copy, scan
  • Wi-Fi and Cloud connectivity
  • 100-sheet capacity
  • 3.4 cm LCD screen
Type 3-in-1 Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot