Canon 5226B001 CL-541XL ink cartridge 1 pc(s) Original High (XL) Yield Cyan, Ma

MPN
5226B001
Brand
Canon
EAN-13
4960999782416
Order Code
70-5278
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This high yield colour ink provides up to 2.2x more prints than the standard equivalent. The tri-colour ink tank with ChromaLife100 system is used for printing colour documents and photos. This 15ml colour ink cartridge allows you to print up to 400 pages of A4 documents at ISO/IEC 24711¹ standard.
  • Genuine Canon Ink produces on average 35% more quality prints than imitation cartridges²
  • Genuine Canon Ink is 100% reliable so you can print with less stress²
  • Genuine Canon Ink provides consistent quality prints 100% of the time²
  • Return every toner ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly
Type Ink cartridge
Colour Cyan

Reviews

Be the first to submit a review

Trustpilot