Canon 4868B018 Canon PGI-29 MBK/PBK/DGY/GY/LGY/CO 6 Ink Cartridge Multipack

MPN
4868B018
Brand
Canon
EAN-13
8714574623214
Order Code
71-1338
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This multipack contains one each of matte black, photo black, dark grey, grey and light grey ink tanks. The set of five colour 36ml ink tanks offer you convenience and savings. The LUCIA system delivers stunning results and longevity. Print up to print up to 1345 photos in 1x15cm or 55 in A3+ size in black and up to up to 1755 photos in 1x15cm or 281 in A3+ size in colour at ISO/JIS-SCID* standard.
  • Genuine Canon Ink produces on average 35% more quality prints than imitation cartridges***
  • Genuine Canon Ink provides consistent quality prints 1% of the time***
  • Genuine Canon Ink is 1% reliable so you can print with less stress***
  • Return every ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly.

Reviews

Be the first to submit a review

Trustpilot