Canon 4624B003 Canon imageFORMULA DR-6030C ADF scanner 600 x 600 DPI A3 White

MPN
4624B003
Brand
Canon
EAN-13
4528472107486
Order Code
71-3664
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2803.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

Canon’s imageFORMULA DR-63C ultra-compact high-speed A3 production scanner offers excellent reliability and flexibility: ideal in centralized or remote offices or specialist scanning bureaus.

Features
- Ultra-compact A3 production scanner
- High-speed colour scanning (6ppm portrait / 8ppm landscape)
- Advanced image processing features
- Ultra-reliable paper transport system
- Class-leading energy efficiency
- Optional Flatbed 11 Scanner Unit
- Kofax VRS included

Compact A3 production scanner for dependable high-quality scanning.
Compact and ergonomically-designed, the imageFORMULA DR-63C scanner speeds up workflows and boosts productivity with fast, precise A3 colour scanning across a range of media.

Exceptional speed and efficiency
Busy working environments will quickly raise their productivity with the DR-63C’s rapid colour scanning speeds. Canon’s advanced 3-line CMOS CIS sensor technology and JPEG-compression image file transfer process enable colour scanning speeds of up to 8ppm (landscape.)

Compact by design
The DR-63C is among the most compact A3 production scanners – ideal in corporate office departments or smaller branch offices that have limited desktop space. Scan operators will appreciate its convenient front document feed and exit design for its convenient and comfortable operation.

Excellent performance and superior image quality
The DR-63C captures precise high-quality images scan after scan. With three dedicated modes designed to enhance text and remove dark or patterned backgrounds, the DR-63C reproduces clear legible images optimized for OCR applications or for automated data extraction. Additional features like Auto Colour Detection, Auto Size and Deskew Correction, Text Orientation Correction and Customised Colour Dropout further enhance image quality and consistency.

Trouble-free paper handling
Built on the same reliable paper transport system as its market-leading DR-51C predecessor, the DR-63C can reliably handle up to 1, scans a day. The high-precision roller system allows for jam-free feeding of a wide range of documents: from A3 media and plastic cards to documents up to 3m long. A selectable straight-thru paper path makes it easy to scan items up to 546 g/m2 thick.

Leading energy efficiency
The DR-61C is the most energy-efficient production scanner in its class, using just 46W of power when scanning – saving you money and helping you become more eco-friendly.

Powerful Software
The DR-63C comes bundled with Canon’s CapturePerfect software and Adobe Acrobat Standard Edition, with a CapturePerfect Software Developers Kit (SDK) also available for easy custom integrations. Kofax VRS – the industry’s leading image processing software – is included for added image quality assurance.

Flatbed option
For extra versatility, the DR-63C is fully compatible with the optional Flatbed Unit 11 for scanning bound and fragile documents.

Reviews

Be the first to submit a review

Trustpilot