Canon 4599B001 AS-1200 12-Digit Semi-Desktop Calculator Dual Power Black

MPN
4599B001
Brand
Canon
EAN-13
4960999673677
Order Code
20-8414
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This 12-digit semi-desktop calculator features the smart arc design and many helpful key functions. Other features include dual power functions, angled display and a stylish dark grey finish. Features. - 12-digit Semi-desktop calculator with arc shape body- Upper and lower case made from Canon recycled material- Mark up (MU), Reverse (RV) , Grand Total (GT) features- Rounding & Decimal selection- Dual Power (Solar & Battery)- Large angled display- 12-digit semi-desktop ‘green’ calculator with arc designLarge angled LCD display. Thanks to its arc design, this 12-digit calculator has a large angled LCD display, so you can easily read all numbers at a glance, in various light conditions. The user friendly layout - with a clear keyboard and big colour-coded keys - ensures easy and error-free entry of figures. Green advantage. Give your business a green advantage with this efficient and eco-friendly 12-digit calculator with plastic casing made from Canon recycled copiers. It’s the perfect solution for public and private organisations with a Green Procurement Policy – as well as for all responsible enterprises, educational institutions and environmentally conscious individuals. Energy efficient. Whatever the light conditions, this dual, solar and battery powered calculator never lets you down. The ‘auto power-off’ function switches the calculator off when not in use for around 7 minutes, to save energy. Helpful Functions. Simplify calculations and save time with the handy slide switch which provides easy decimal point selection and rounding. Other features include Mark up (MU), Reverse (RV) and Grand Total (GT) calculations.
Type Desk calculator
Colour Black

Reviews

Be the first to submit a review

Trustpilot