Canon 4584B001 AS-2200 12-Digit Desktop Calculator Dual Power Adjustable Display

MPN
4584B001
Brand
Canon
EAN-13
4960999673646
Order Code
20-8412
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £18.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This 12-digit desktop calculator combines a stylish Arc design with substantial environmental credentials - making it ideal for eco-conscious organisations and individuals. \r- 12-digit desktop calculator\r- Stylish Arc shape body\r- Large adjustable tilt display\r- Upper and lower plastic cases made from recycled Canon copier material\r- Dual power source: solar and mercury-free battery\r- Rounding and decimal selection\r- Auto-power off. \r\rStylish and professional. \rThe 12-digit AS-2200 is designed with both style and practicality in mind. The sleek and curved body not only looks professional, it also fits neatly on a desk or shelf. \r\rAdjustable tilt display. \rA large, clear and adjustable LCD display panel minimises glare and reflection. For optimum legibility the panel can be tilted to suit any lighting conditions. \r\rEco-conscious design. \rStyle doesn’t come at an environmental cost. The upper and lower cases of the AS-2200 are manufactured from Canon copiers recycled materials and the battery is mercury-free. It’s the ideal solution for organisations with a Green Procurement Policy – as well as for all responsible enterprises, educational institutions and environmentally conscious individuals. \r\rEnergy efficient. \rDual power source- solar and mercury-free battery ensures energy-efficiency and reliable use under different lighting conditions. When the AS-2200 is not in use, an ‘auto power-off’ function simply switches the calculator off to save energy. \r\rComprehensive functions. \rThe AS-2200 calculator offers an extensive range of functions. A slide switch provides easy decimal point selection and rounding. The Grand Total memory automatically accumulates totals. Other convenient keys include Mark-up, Reverse and all the regular functions you’d expect from a Canon calculator.
Type Desk calculator
Colour Dark grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot