Canon 4545C001 Canon GI-41Y Original

MPN
4545C001
Brand
Canon
EAN-13
4549292169805
Order Code
73-1555
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lower the cost of printing per page and extend the time between top-ups with a high-yield ink of up to 7,7 pages¹ from a full set of colour ink refill bottles. Ideal for those who print high volumes of documents and images, enjoy high-quality results with crisp, sharp and vivid documents and photos. The enhanced ink bottle also eliminates wastage and spillage thanks to its innovative no-squeeze design which reduces mess. The key type nozzle ensures that you fill the right tank with the right bottle reducing any errors while refilling.

Extend the time between top-ups and lower the cost of printing per page with a 7 ml bottle of high-yield yellow ink

Print professional-looking documents with clear, sharp text thanks to Genuine Canon Ink

A key type ink nozzle provides mess-free and error-free use as each colour has their designated slots which means you won’t accidentally put the yellow ink bottle into the wrong ink tank

Print up to 7,7 pages¹ from a full set of colour ink refill bottles

Dye colour inks provide vivid images and photos

These no-squeeze ink bottles ensure an easy and simple ink refilling process and the ink stops when the tank is full – so there’s no waste of ink
  • High-yield ink for a lower cost per page
  • Print up to 7,7 pages¹ from a full set of colour ink refill bottles
  • Key type nozzle to ensure error free refills

Reviews

Be the first to submit a review

Trustpilot