Canon 4529C001 GI-51PGBK, Ink Bottle, Black

MPN
4529C001
Brand
Canon
EAN-13
4549292169546
Order Code
70-5002
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Lower the cost of printing per page and extend the time between top-ups with a high-yield ink of up to 6,000 pages¹ or 7,600² pages when printing in Economy print mode with just a single 135 ml bottle of pigment black ink. Ideal for those who print high volumes, enjoy high-quality results with crisp, sharp document text. The enhanced ink bottle also eliminates wastage and spillage thanks to its innovative no-squeeze design which reduces mess. The key type nozzle ensures that you fill the right tank with the right bottle reducing any errors while refilling.
  • Extend the time between top-ups and lower the cost of printing per page with a 135 ml bottle of high-yield black ink
  • Print up to 6,000 pages¹ from the black ink tank, or 7,600² pages when printing in Economy Print Mode
  • Experience high-quality sharp and crisp text while printing important documents thanks to black pigment
  • A key type ink nozzle provides mess-free and error-free use as each colour has their designated slots which means you won’t accidentally put the black ink bottle into the wrong ink tank
  • These no-squeeze ink bottles ensure an easy and simple ink refilling process and the ink stops when the tank is full – so there’s no waste of ink
Colour Black

Reviews

Be the first to submit a review

Trustpilot