Canon 4528C001 Canon GI-41PGBK Original

MPN
4528C001
Brand
Canon
EAN-13
4549292169522
Order Code
72-3040
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lower the cost of printing per page and extend the time between top-ups with a high-yield ink of up to 6, pages¹ or 7,6² pages when printing in Economy print mode with just a single 135 ml bottle of pigment black ink. Ideal for those who print high volumes, enjoy high-quality results with crisp, sharp document text. The enhanced ink bottle also eliminates wastage and spillage thanks to its innovative no-squeeze design which reduces mess. The key type nozzle ensures that you fill the right tank with the right bottle reducing any errors while refilling.

Extend the time between top-ups and lower the cost of printing per page with a 135 ml bottle of high-yield black ink

Experience high-quality sharp and crisp text while printing important documents thanks to pigment based ink

These no-squeeze ink bottles ensure an easy and simple ink refilling process and the ink stops when the tank is full – so there’s no waste of ink

Print up to 6, pages¹ from the black ink bottle, or 7,6² pages when printing in Economy Print Mode

A key type ink nozzle provides mess-free and error-free use as each colour has their designated slots which means you won’t accidentally put the black ink bottle into the wrong ink tank
  • High-yield ink for a lower cost per page
  • Print up to 6, pages¹ with a single 135 ml bottle of ink
  • Key type nozzle to ensure error free refills

Reviews

Be the first to submit a review

Trustpilot