Canon 4422B002 Taschenrechner LS-10 TEG Pocket calculator Grey

MPN
4422B002
Brand
Canon
EAN-13
4960999789361
Order Code
20-8407

Discontinued


Elegant and powerful The LS-10TEG is an elegant pocket calculator for those who take environmental protection seriously – whether as a company or completely private. To prevent waste, the top and bottom parts of the case, the battery compartment and the protective cover are 100% made of recycled material from Canon copiers. The perfect solution for environmentally conscious people and companies with environmental protection guidelines. In addition, the computer meets the requirements of companies with ISO 14001 certification, which sets standards for environmentally friendly, sustainable operation. Energy efficiency and longer life The double power supply provides for energy efficiency. Computers with a fixed battery are often a case for disposal quickly. This problem does not apply to this computer because it works with replaceable batteries. Particular energy efficiency is also ensured by the solar power. The automatic power cut-off saves even more energy: The computer switches off automatically after 7 minutes when not in use. Practical functions for tax computation and currency conversion Comfortable functions for tax computation and currency conversion make this pocket calculator perfect for use in the office and at home - or even while traveling. Find tax rates at the touch of a button and convert currencies in no time. This 10-digit calculator also has all the standard features you need for efficient calculations. Large LC display Despite the compact dimensions, the LS-10TEG has a large LCD display, from which characters can be read at a glance. The keyboard is generously dimensioned, the large, comfortable keys permit a quick numerical input. Thought-out design with practical sliding cover This intelligent, slim and ultra-light computer is the ideal companion in the office, at home or while traveling. Whether file case or handbag - this computer fits in every pocket. The practical protective cover can be rotated by 360 degrees and protects the display and the keyboard.
Type Pocket calculator
Colour Grey

Trustpilot