Canon 3515C013 i-SENSYS LBP325x 600 x 600 DPI A4

MPN
3515C013
Brand
Canon
EAN-13
8714574663951
Order Code
70-2396
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/10/2026

Canon i-SENSYS LBP325x
Get superior print speeds and flexible media handling with this compact black and white single-function laser printer

Compact and efficient single-function mono printer
Modernise your business with this compact black and white laser printer. With rapid print speeds of 43ppm for A4 and 65ppm for A5, the i-SENSYS LBP325x also has the option of three additional paper cassettes – ideal for heavy workloads.

High-speed printing
Accelerate your business's productivity with superior print speeds of 43ppm and 65ppm for A4 and A5 respectively.

Small footprint
Maximise space in a smaller office with an efficient and compact single-function printer.

Easy operation
Take control with a user-friendly and intuitive 5-Line LCD display
  • Single-function mono laser printer
  • 43ppm A4 printing
  • 65ppm A5 printing
  • 3 additional optional paper cassettes
  • Ethernet connection
  • High-speed USB connection
  • User-friendly LCD display
Type Sheet-Fed Scanner
Interface USB 2.0/ RJ45

Reviews

Be the first to submit a review

Trustpilot