Canon 2646C003 imageFORMULA DR-C230 Sheet-fed scanner 600 x 600 DPI A4 Black

MPN
2646C003
Brand
Canon
EAN-13
4528472107882
Order Code
70-2376
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

A compact document scanner with the speed, power and flexibility to thrive in the most-demanding and fast-paced environments.

Compact, modern design and powerful efficiency-driving features
Small stature, big performance – the imageFORMULA DR-C230 offers consummate reliability and supreme productivity, at an affordable price point. This robust desktop scanner captures multiple document formats and sizes with ease.

Premium performance
With scan speeds of up to 30ppm and 60ipm, the imageFORMULA DR-C230 offers exceptional productivity at a pleasantly modest price point.

Class-leading reliability
The DR-C230 has been engineered to ensure maximum dependability. Its 60-sheet ADF seamlessly feeds various media sizes, delivering up to 3,500 scans per day.

Simple, swift scanning
This convenient desktop model allows users to scan with a single button press, and offers useful features such as automatic page size and text direction detection.


Broad software selection
Featuring an impressive range of applications, the DR-C230 has the tool for every job, with CapturePerfect and CaptureOnTouch V4 Pro included.

Cost-effective operation
Consuming just 19W in operation and 1.4W in standby, the DR-C230 is both environmentally and fiscally efficient, without compromising on performance.
Type Sheet-Fed Scanner
Interface USB A (USB 2.0)

Reviews

Be the first to submit a review

Trustpilot