Canon 2078C007 2078C007 ink cartridge 5 pc(s) Original Black, Blue, Cyan, Magen

MPN
2078C007
Brand
Canon
EAN-13
8714574679136
Order Code
70-3993
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

This five-cartridge multipack contains one black ink, one cyan ink, one magenta ink, one yellow ink, and one pigment black ink cartridge for printing documents and photos at very high quality. When used together with Canon paper, this set ink cartridges provide long lasting prints and fade resistant finishes thanks to the ChromaLife100 system. Print up to 400 A4 pages or 1562 10x15cm photos with a standard black ink cartridge and print up to 1660 A4 pages or 241 photos with a colour ink cartridge (ISO/IEC 24711 & ISO/IEC 29102 standard).

What's in the box

- 1x 11.2ml PGI-580BK pigment black ink cartridge
- 1x 5.6ml CLI-581 cyan ink cartridge
- 1x 5.6ml CLI-581 yellow ink cartridge
- 1x 5.6ml CLI-581 magenta ink cartridge

  • Pigment black inks offers clear and crisp text
  • Dye based colours offer vivid photo prints
  • Print up to 400 A4 pages or 1562 10x15cm photos with the black ink cartridge
  • Print up to 1660 A4 pages or 241 photos with the colour ink cartridge
  • Used for both photos and documents
  • Genuine Canon Ink produces on average up to 35% more quality prints than imitation cartridges
  • Genuine Canon Ink provides consistent quality prints 100% of the time
  • Genuine Canon Ink is 100% reliable so you can print with less stress
  • Return every ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly
Type Ink cartridge
Colour Multi pack

Reviews

Be the first to submit a review

Trustpilot