Canon 2051C001 CLI-581XL Yellow Ink Cartridge

MPN
2051C001
Brand
Canon
EAN-13
4549292087031
Order Code
70-2380
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

This 8.3ml high yield Yellow ink is used for printing high quality documents and photos. It has a larger tank capacity meaning better value and twice the amount of printing compared to the standard equivalent. Combined with Canon’s photo paper it protects your images from fading using the ChromaLife100 system, print up to 199 photos with yellow XL cartridge at ISO/IEC 29102¹ standard.
  • ChromaLife100 system ensuring long-lasting print quality
  • Used for both photos and documents
  • Rich, vivid colour printing
  • Affordable price
  • Genuine Canon Ink produces on average 35% more quality prints than imitation cartridges²
  • Genuine Canon Ink provides consistent quality prints 100% of the time²
  • Genuine Canon Ink is 100% reliable so you can print with less stress²
  • Return every ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly.
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot