Camtec 3041081003CA ESB101 Switch-On Current Limiter, 115/230VAC, 16A

Image Representative of Range

Camtec 3041081003CA ESB101 Switch-On Current Limiter, 115/230VAC, 16A

MPN
3041081003CA
Brand
Camtec
EAN-13
4016138805581
Order Code
11-5606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.85
10+ £72.35
100+ £71.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Camtec 3041081003CA Switch-on current limiter, also known as a soft starter, is designed to operate at frequencies from 16 ? to 440 Hz. Manufactured by Camtec, this device effectively manages the initial surge of electrical current to protect sensitive equipment. It is typically used in industrial applications where controlled start-up of motors is crucial.
Type Inrush current limiter
Current Rating 16A
Voltage Rating - AC 230V AC
Connection Spring-loaded terminals with cable protection 0.5...6 mm² 21…10 AWG according to IEC/EN 60664-1, IEC/EN 61984
Depth 62mm
Dim (W x H x D) 36.5 x 110 x 62 mm
Height 110mm
Weight 121g
Width 36.5mm

Reviews

Be the first to submit a review

Trustpilot