Camille Bauer 175316 SIRAX BT5400 Signal Converter for Power Measurement

MPN
175316
EAN-13
4053199980406
Order Code
08-7280
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £413.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Camille Bauer 175316 signal converter is a versatile device primarily used in control systems and automation applications. It features various converter types, such as digital and analogue, to efficiently transduce and isolate signals. Typical applications include use as a temperature transducer, frequency converter, and interface converter.
Configuration Software
Connection Clamp
Dim (L x W x H) 106.5 x 43.75 x 65.5 mm
Height 65.5mm
Input signal (current) 0 - 5 A
Input signal (voltage) 100 - 500 V
Length 106.5mm
Max. ambient temperature 45°C
Max. operating voltage 300V DC/AC
Min. ambient temperature 0°C
Min. operating voltage 60V DC/AC
Operating Voltage 60 - 300 V DC/AC
Output (current) 4 - 20mA
Output (voltage) 0 - 10 V
Type Signal converter
Width 43.75mm

Reviews

Be the first to submit a review

Trustpilot