Cameo CLROOTPAR4 ROOT PAR 4 LED Spotlight 7x4W RGBW OLED DMX W-DMX

MPN
CLROOTPAR4
Brand
Cameo
EAN-13
4049521449680
Order Code
08-7272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £115.25 £97.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Cameo CLROOTPAR4 LED PAR stage spotlight by Cameo features seven 4-watt LEDs, delivering powerful and efficient lighting. Its slim design makes it ideal for stage performances, concerts, and events requiring versatile par cans. This LED par spotlight is perfect for creating dynamic lighting effects and accents in professional stage settings.
Type LED PAR stage spotlight
Case Colour Black
Colour RGBW
Dim (L x W x H) 195 x 195 x 133 mm
Energy efficiency rating n.rel.
Height 133mm
LEDs 7
Length 195mm
Watt per LED 4W
Weight 1.2kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot