Camelion 30200028 TravLite HP7011 Mini Torch, 45lm, 40h, Impact-Resistant

Image Representative of Range

Camelion 30200028 TravLite HP7011 Mini Torch, 45lm, 40h, Impact-Resistant

MPN
30200028
Brand
Camelion
EAN-13
4260216450136
Order Code
11-5603
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Camelion TravLite HP7011 is a battery-powered mini torch offering 45 lumens with a runtime of 40 hours, ideal for long-lasting pocket lighting needs. Manufactured by Camelion, it's lightweight at 53 grams and perfect for camping, travel, or emergency use. Take advantage of special sale prices on these remaining stock items for a great bargain.
Type Mini torch
(Ø) 37mm
Bulb Type LED (monochrome)
Colour Green, Red
Dim (Ø x L) 37 mm x 105 mm
Length 105mm
Light Duration (max.) 40h
Luminous flux (high) 45lm
Material Plastic
Number of bulbs 1
Power 0.5W
Power supply (LOV) battery-powered
Waterproof Yes
Weight 53g

Reviews

Be the first to submit a review

Trustpilot