CamdenBoss Ultra Low Profile Right Angled PCB Terminal Block 3.5mm

CamdenBoss Brand: CamdenBoss

Ultra low profile 90° terminal blocks from CamdenBoss, designed for PCB mounting.

These connectors, from the CTB0355 Series, feature a double interlock mechanism for increased strength.

  • Professional rising clamp terminals
  • Blocks available with 2 and 3 poles
  • Moulded in green UL 94V-0 flame retardant PA66
  • 0.75mm² cable entry
  • Captive screws
  • Guided pin alignment
  • VDE, CUL and IMQ approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Wire Gauge (AWG) Voltage Rating Pitch Mounting Type Mounting Direction Wire Termination Colour Current Rating No. of Levels
CamdenBoss CTB0355/2 2 Way 10A Interlocking 90° Terminal Block 3.5mm Pitch
CamdenBoss CTB0355/2 2 Way 10A Interlocking 90° Terminal Block 3.5mm Pitch
Standard range
Order code: 21-1765
MPN: CTB0355/2

Order in multiples of 100


Despatched within 5 working days - 241 in stock
100+ £1.84
Price per unit Ex VAT
2 30 - 16 AWG 160V 3.5mm Through Hole Horizontal Rising Clamp Green 10A 1
CamdenBoss CTB0355/3 3 Way 10A Interlocking 90° Terminal Block 3.5mm Pitch
CamdenBoss CTB0355/3 3 Way 10A Interlocking 90° Terminal Block 3.5mm Pitch
Extended range
Order code: 21-1766
MPN: CTB0355/3

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.29
Price per unit Ex VAT
3 30 - 16 AWG 160V 3.5mm Through Hole Horizontal Rising Clamp Green 10A 1
CamdenBoss CTB0355/6 6 Way 10A Interlocking 90° Terminal Block 3.5mm Pitch
CamdenBoss CTB0355/6 6 Way 10A Interlocking 90° Terminal Block 3.5mm Pitch
Standard range
Order code: 21-4497
MPN: CTB0355/6

Order in multiples of 5


Despatched same day - 10 in stockContact us for additional stock
5+ £0.908
Price per unit Ex VAT
6 26 - 18 AWGmm² 300V 3.5mm Through Hole Horizontal Rising Clamp Green 10A 1

Trustpilot