CamdenBoss HER-MPM-44 Hercules Metallic Mounting Plate 360x348x2mm

MPN
HER-MPM-44
Brand
CamdenBoss
Order Code
20-3798
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

CamdenBoss HER-MPM-44 Hercules Metallic Mounting Plate 360x348x2mm - Mounting plates for all sizes of the Hercules Range in metallic (galvanised steel) and polyester variants. Please cross reference part number of H-Range enclosure for compatible mounting plate size.
  • Mounting plates are supplied with 1-3 central fixing holes depending on size for additional anchoring and stability against sagging when installing heavier components.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Various
Enclosure Height 360
Enclosure Length 348
Enclosure Width 2mm
External Features 1-3 Central Fixing Holes
Material Galvanised Steel or Polyester Variants

Reviews

Be the first to submit a review

Trustpilot