CamdenBoss CTBDD93HE/2 2 Way Double Decker Pluggable Side Entry Header 3.81mm

Image Representative of Range

CamdenBoss CTBDD93HE/2 2 Way Double Decker Pluggable Side Entry Header 3.81mm

MPN
CTBDD93HE/2
Brand
CamdenBoss
Order Code
21-5290
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
220+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 220
Available to back orderPlease contact us for lead time

Double decker 2-pole male PCB mounting blocks from the CamdenBoss CTBDD93HE Series, with 3.81mm pitch, horizontal entry.


  • Space saving
  • Double deck
  • Closed ends
  • Coding keys available
  • Moulded from green UL94-V0 flame retardant PA
  • Manufacturer's part CTBDD93HE/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Closed ends
Coding keys available
Orientation Horizontal

Reviews

Be the first to submit a review

Accessories


Trustpilot