CamdenBoss CTB9309/16 5.08mm Pitch 16 Way Terminal Block

MPN
CTB9309/16
Brand
CamdenBoss
Order Code
20-3771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £0.906
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

16-pole screw terminal block from the CamdenBoss range. These green blocks are made from flame retardant polyamide.
  • 16 pole
  • Moulded in UL94-V0 flame-retardant PA66
  • 2-12 pole solid block
  • Up to 24 poles available
  • Pluggable male-female connectors
  • Professional rising clamp terminals
  • Closed headers
  • Polarised mouldings
  • Manufacturer's part CTB9309/16

  • Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


    Body Style Vertical Closed End Header
    Pitch 5.08mm
    No of Ways Per Row 16
    No. of Rows 1
    Current Rating 15A
    Colour Green
    Wire Gauge (AWG) N/A
    Wire Gauge (mm²) N/A
    Mounting Feature Pluggable
    Mounting Type Screw
    Orientation Vertical

    Reviews

    Be the first to submit a review

    Trustpilot