CamdenBoss CTB9200/11A 11 Way 12A Pluggable Terminal Block Free Plug 5mm Pitch

MPN
CTB9200/11A
Brand
CamdenBoss
Order Code
21-1960
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £5.83
25+ £5.20
100+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1 in stockContact us for additional stock

Plug-in female terminal block, free plug type, from the CamdenBoss CTB9200/A Series, with 11 poles, 5mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Female plug style
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  •  Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Manufacturer's part CTB9200/11A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (mm²) 2.5mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTB

Reviews

Be the first to submit a review

Trustpilot