CamdenBoss CTB7300/4F 4 Way 16A Pluggable Terminal Block Female 5mm Pitch

CamdenBoss CTB7300/4F 4 Way 16A Pluggable Terminal Block Female 5mm Pitch

Order Code:

21-4843

Brand: CamdenBoss MPN: CTB7300/4F

Discontinued


Plug-in female terminal block, part of the CamdenBoss CTB7300 Series, with 4 poles, 5mm pitch.
  • 16A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned nickel plated brass contact material
  • Lexan housing material, grey colour
  • Dual horizontal or vertical mounting
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M2.5 steel captive screws
  •  Manufacturer's part CTB7300/4F

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 16A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/Amm²
Orientation Straight/ Horizontal

Trustpilot