CamdenBoss CTB7300/3F 3 Way 16A Pluggable Terminal Block Female 5mm Pitch

MPN
CTB7300/3F
Brand
CamdenBoss
Order Code
21-4841
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.935
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1,946 in stock

Plug-in female terminal block, part of the Camden Boss CTB7300 series, with 3 poles, 5mm pitch.
  • 16A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned nickel plated brass contact material
  • Lexan housing material, grey colour
  • Dual horizontal or vertical mounting
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M2.5 steel captive screws
  • Manufacturer's part CTB7300/3F

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Orientation Vertical

Reviews

Be the first to submit a review

Trustpilot