CamdenBoss CSTB9208/5 5 Pole 5.08mm Pitch Screwless Pluggable Terminal Block

Image Representative of Range

CamdenBoss CSTB9208/5 5 Pole 5.08mm Pitch Screwless Pluggable Terminal Block

MPN
CSTB9208/5
Brand
CamdenBoss
Order Code
21-4356
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
500+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

Screwless pluggable female connector block from the CamdenBoss CSTB9208 Series, 5.08mm pitch, with 5 poles.
  • Mates with open and closed headers
  • 18A/320V rated
  • Polarised mouldings
  • Moulded in green UL94-V0 flame retardant PA
  • UL, VDE and IMQ approved
  • Manufacturer's part CSTB9208/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 5.08mm
No. of Rows 1
Colour Green
Wire Gauge (mm²) N/A
Orientation Straight/ Horizontal

Reviews

Be the first to submit a review

Trustpilot