This CamdenBoss E-Stop box is from the CSCI range. The assembled E-Stop is supplied in a plastic body with a red actuator. The E-Stop switch, requires the user to insert a key in order to reset the switch and resume operation.
- Assembled E-stop box
- 1NC Contact
- Key release
- Robust ABS body
- Rated 600V, 10A max AC
- Conform to IEC 947-5-1 & EN 60947-5-1
- CE Approved
- Supplied in 40mm Red Actuator option
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| IP Rating |
IP65 |
| Type |
Emergency stop |
| Actuator Style |
Mushroom key button |