CamdenBoss CSC1-50 E-Stop Box 40mm Twist Release Plastic Switch body red

MPN
CSC1-50
Brand
CamdenBoss
Order Code
78-2458
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 15/01/2027

This CamdenBoss E-Stop box is from the CSCI range. The assembled E-Stop is supplied in a plastic body with a red actuator. The twist to reset switch, requires the user to twist the button in order to reset the switch and resume operation.


  • Assembled E-stop box
  • 1NC Contact
  • Twist release
  • Robust ABS body
  • Rated 600V, 10A max AC
  • Conform to IEC 947-5-1 & EN 60947-5-1
  • CE Approved
  • Supplied in 40mm Red Actuator option
  • CamdenBoss part: CSC1-50

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


IP Rating IP65
Type Emergency stop
Actuator Style Mushroom button

Reviews

Be the first to submit a review

Trustpilot