CamdenBoss CIM/USBA USB A to Screw Terminal Interface. 35mm DIN Rail Mounting

MPN
CIM/USBA
Brand
CamdenBoss
Order Code
21-0273
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

This interface module from CamdenBoss can be used to connect a single USB A-type socket to screw terminals.
  • Terminals marked +5V, D-, D+ and GND
  • Separate shield connection
  • 35mm DIN rail mounting
  • Option for 32mm (G) rail mounting
  • Available with optional wall mounting plates
  • 45° terminals for easy access
  • Current rating 0.1mA
  • Voltage rating 30V DC
  • Size (H x W x L) 44 x 83 x 26mm
  • Manufacturer's part CIM/USBA

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type USB A Interface Module
Termination USB/ Cage Clamp
No of Ways 6
Wire Gauge 4mm²
Connector Type USB A
Terminal Type Screw
Voltage Rating 30V

Reviews

Be the first to submit a review

Trustpilot