CamdenBoss CIM/RJ45 RJ45 to Screw Terminal Interface. 35mm DIN Rail Mounting

MPN
CIM/RJ45
Brand
CamdenBoss
Order Code
21-0272
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £20.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 16/11/2026

This interface module from CamdenBossconnects a single RJ45 socket to screw terminals.
  • Terminals marked 1 to 8 (+ shield)
  • Separate shield connection
  • 35mm DIN rail mounting
  • Option for 32mm (G) rail mounting
  • Available with optional wall mounting plates
  • 45° terminals for easy access
  • Current rating 0.5A
  • Voltage rating 125V DC
  • Strip length 6mm
  • Size (H x W x L) 45 x 83 x 34mm
  • Manufacturer's part CIM/RJ45

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type RJ45 Interface Module
Termination RJ45, Cage clamp
No of Ways 9
Wire Gauge 4mm²
Voltage rating 125V DC

Reviews

Be the first to submit a review

Trustpilot