CamdenBoss CIM/9W-DMFS 9 Way Male and Female D sub Screw Terminal Interface

MPN
CIM/9W-DMFS
Brand
CamdenBoss
Order Code
21-0271
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 16/11/2026

This D-connector module from CamdenBoss has a male and female D sub screw terminal interface with 9 ways and is suitable for 35mm DIN rail mounting.


  • Terminals marked 1 2 3 etc (+ shield)
  • Separate shield connection
  • Option for 32mm (G) rail mounting
  • Available with optional wall mounting plates
  • 45° terminals for easy access
  • Strip length 6mm
  • Voltage rating 50V DC
  • Current rating 100mA
  • Size (H x W x L) 39 x 83 x 35mm
  • Manufacturer's part CIM/9W-DMFS

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Male and Female D-Connector Interface Modules
Termination D-Type/ Cage Clamp
No of Ways 9
Wire Gauge 4mm²
Connector Type D sub
No. of Ways 9
Terminal Type Screw
Voltage Rating 50V

Reviews

Be the first to submit a review

Trustpilot