CamdenBoss CFH15 15A 20mm Chassis Fuseholder

MPN
CFH15
Brand
CamdenBoss
Order Code
26-7693
Country of Origin
Taiwan

Discontinued


Chassis mounting fuseholder with phenolic black body for 20 x 5mm fuses from CamdenBoss.


  • Single hole fixing
  • Anti-rotation spigot
  • Terminated by 4.8mm faston terminals
  • 15A current rating
  • 250V voltage rating
  • Phosphor bronze contact
  • 150°C operating temperature
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Chassis Mount
Mounting Type Chassis
Fuse Size 5x20mm
Material Phenolic
Nominal Voltage 250V

Trustpilot