CamdenBoss CF06325FG 7A 7A Quick Blow 25x6.3mm Fuse

CamdenBoss CF06325FG 7A 7A Quick Blow 25x6.3mm Fuse

MPN
CF06325FG 7A
Brand
CamdenBoss
Order Code
26-5552

Discontinued


Fuse, Quick Blow Characteristic, 7A Current Rating, 250Vac Voltage Rating, 200A Interrupting Rating, Glass Body Material, 6.3x25mm Fuse, Standards IEC, Nickel Plated End Cap Finish, Manufactured to IEC 127, Economical Alternative to Mains Plug-Top Fuses, Not for Use as a Replacement Fuse for Ceramic Fuses in 13A Plugs, Suitable for Use with Mains Fitted Terminal Block, Camden CF06325FG Series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Quick Blow Glass Fuses
Current Rating 7A
Voltage Rating 250V
Length 25mm
Diameter 6.3mm
Fuse Speed Fast acting

Accessories


Trustpilot