CamdenBoss CBRS01 Series Sensor Enclosures - White

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

Room Sensor style enclosures designed for wall mount applications.

  • Size 86 x 86 x 25.5mm
  • Moulded in RAL 9003 white ABS UL94-V0
  • Front and back clip together (tool required for disassembly once wall mounted)
  • Internal PCB Mount pillars moulded into the front and back sections of the housing
  • Internal clips for snap-in PCB
  • Recessed front face for overlay
  • Recessed rear face for additional labelling
  • Rear knockout for cable entry (20mm dia)
  • Multiple mounting options, including single-gang UK plug back-box mount points
  • Option for custom embossing on the front face
  • Operating temperature range -10 to +80°C
  • Plain and Vented versions available
  • CamdenBoss CBRS01 series
Description Image Product Buy Pricing (Ex VAT) Size Type Material Enclosure Length Enclosure Width Enclosure Height Colour Protection Rating External Features Finish Flame Resistance Internal Features
CamdenBoss CBRS01SWH Sensor Enclosure Size 1 Solid White
CamdenBoss CBRS01SWH Sensor Enclosure Size 1 Solid White
Standard range
Order code: 30-6984
MPN: CBRS01SWH

Despatched same day - 189 in stockAdditional quantity lead time 9 weeks
1+ £4.82
Price per unit Ex VAT
86 x 86 x 25.5mm Sensor / Buzzer Cases ABS 68mm 68mm 25.5mm White None Recessed Light spark UL94-V0 PCB mounts, 20mm knockout
CamdenBoss CBRS01VWH Sensor Enclosure Size 1 Vented White
CamdenBoss CBRS01VWH Sensor Enclosure Size 1 Vented White
Standard range
Order code: 30-6985
MPN: CBRS01VWH

Despatched same day - 587 in stockAdditional quantity lead time 9 weeks
1+ £5.24
Price per unit Ex VAT
Sensor / Buzzer Cases ABS 68mm 68mm 25.5mm White None Recessed Light spark UL94-V0 PCB mounts, 20mm knockout

Trustpilot