This Hex-Box from CamdenBoss is a UK manufactured IoT (Internet of Things) enclosure that has been designed with the user in mind.
With customisation and flexibility in mind, this 100% recyclable enclosure is made up from a top, bottom and six self-retaining panels, either solid or vented, that you can mix and match to suit your requirements. Whatever the configuration, the enclosure offers the connector access and air flow that makes it ideal for industrial IoT settings.
The design features and modern aesthetic create the perfect enclosure for walls (when paired with the wall mount bracket) or desktops (when paired with the rubber feet), each sold separately.
The enclosure is perfect for industrial IoT, smart home, smart office, retail, speaker/ alarm buzzer, meeting room device, network equipment, environmental sensor equipment, development board electronics, etc.
- 3 Solid panels and 3 vented panels
- Colour white RAL9003
- Standard unit includes base, top, 6 x panels, 3 x 16mm thread forming (Pozi CSK) screws
- PCB Mounting in the top and base
- Number index in base aids wall mounting, PCB orientation and assembly
- Allows cable entries from all sides
- Guide for cable knock-out
- Smooth bevelled lid with flat top
- Suitable for a 2.5” screen and perfect for digital printing
- UK Manufactured from 100% recyclable material
| Enclosure dimensions |
| External (L x W x H) | 146 x 130 x 45mm |
| Internal (L x W x H) | 122.5 x 125.5 x 34.5mm |
| Wall thickness | 2.5mm |
| PCB Dimension max (base) | 122.2mm HEX A/F |
| PCB Dimension max (top) | 121.8mm HEX A/F |
| Materials |
| Base | UL94-V0 ABS |
| Top | UL94-V0 ABS |
| Screws | BZP (bright zinc plated steel) |
| Colours |
| Grey | RAL7047 |
| Black | RAL9005 |
| White | RAL9003 |
| Screw torque | 0.3Nm |
| Operating temperature | -10°C to +80°C |
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Enclosure Height |
45mm |
| Enclosure Length |
146mm |
| Enclosure Width |
130mm |
| Colour |
Black, RAL9005 |
| Protection Rating |
IK07 |
| External Features |
3 Solid panels, 3 vented panels |
| Internal Features |
PCB mounting |
| IP Rating |
IP30/IP40 |
| Material |
ABS |