CamdenBoss Camblock Plus 5mm Terminal Blocks Male Horizontal Flanged

CamdenBoss Brand: CamdenBoss

A range of pluggable horizontal male 5mm pitch professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.

  • Available in a choice of ways
  • Pluggable male terminal blocks
  • Screw flanges with captive screws
  • Rating 20A 450V
  • Double interlocking modules
  • Guided pin alignment
  • Solid block
  • Polarised mouldings
  • Anti solder wicking
Order codePart numberPolesLength (mm)
20-3289CTBP9350/2FL220
20-3288CTBP9350/3FL325
20-3287CTBP9350/4FL430
20-3286CTBP9350/5FL535
20-3285CTBP9350/6FL640
20-3284CTBP9350/7FL745
20-3283CTBP9350/8FL850
20-3282CTBP9350/9FL955
20-3292CTBP9350/10FL1060
20-3291CTBP9350/11FL1165
20-3290CTBP9350/12FL1270

Rating (UL)15A 300V
Rating (VDE/IMQ)20A 450V
Withstand voltage2000V
Dielectric strength500V
ContactCopper alloy, NI and SN
Rising clampCopper alloy, NI and SN
ScrewM3 Zinc plated steel
Cable size0.8 to 2mm² (28 to 14AWG)
PCB Hole size 1.7mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP9350/2FL 5mm Pluggable Male Horizontal Flanged T/Block 2p
Camblock Plus CTBP9350/2FL 5mm Pluggable Male Horizontal Flanged T/Block 2p
Extended range
Order code: 20-3289
MPN: CTBP9350/2FL

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.338
Price per unit Ex VAT
2 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/3FL 5mm Pluggable Male Horizontal Flanged T/Block 3p
Camblock Plus CTBP9350/3FL 5mm Pluggable Male Horizontal Flanged T/Block 3p
Extended range
Order code: 20-3288
MPN: CTBP9350/3FL

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.313
Price per unit Ex VAT
3 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/4FL 5mm Pluggable Male Horizontal Flanged T/Block 4p
Camblock Plus CTBP9350/4FL 5mm Pluggable Male Horizontal Flanged T/Block 4p
Standard range
Order code: 20-3287
MPN: CTBP9350/4FL

Order in multiples of 1500


Despatched within 5 working days - 1,500 in stock
1500+ £0.447
Price per unit Ex VAT
4 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/5FL 5mm Pluggable Male Horizontal Flanged T/Block 5p
Camblock Plus CTBP9350/5FL 5mm Pluggable Male Horizontal Flanged T/Block 5p
Extended range
Order code: 20-3286
MPN: CTBP9350/5FL

Order in multiples of 1500


Available to back orderPlease contact us for lead time
1500+ £0.573
Price per unit Ex VAT
5 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/6FL 5mm Pluggable Male Horizontal Flanged T/Block 6p
Camblock Plus CTBP9350/6FL 5mm Pluggable Male Horizontal Flanged T/Block 6p
Extended range
Order code: 20-3285
MPN: CTBP9350/6FL

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.595
Price per unit Ex VAT
6 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/7FL 5mm Pluggable Male Horizontal Flanged T/Block 7p
Camblock Plus CTBP9350/7FL 5mm Pluggable Male Horizontal Flanged T/Block 7p
Extended range
Order code: 20-3284
MPN: CTBP9350/7FL

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.496
Price per unit Ex VAT
7 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/8FL 5mm Pluggable Male Horizontal Flanged T/Block 8p
Camblock Plus CTBP9350/8FL 5mm Pluggable Male Horizontal Flanged T/Block 8p
Standard range
Order code: 20-3283
MPN: CTBP9350/8FL

Order in multiples of 750


Despatched within 5 working days - 661 in stock
750+ £0.585
Price per unit Ex VAT
8 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/9FL 5mm Pluggable Male Horizontal Flanged T/Block 9p
Camblock Plus CTBP9350/9FL 5mm Pluggable Male Horizontal Flanged T/Block 9p
Standard range
Order code: 20-3282
MPN: CTBP9350/9FL

Order in multiples of 750


Despatched within 5 working days - 527 in stock
750+ £0.650
Price per unit Ex VAT
9 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/10FL 5mm Pluggable Male Horizontal Flanged T/Block 10p
Camblock Plus CTBP9350/10FL 5mm Pluggable Male Horizontal Flanged T/Block 10p
Extended range
Order code: 20-3292
MPN: CTBP9350/10FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.656
Price per unit Ex VAT
10 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/11FL 5mm Pluggable Male Horizontal Flanged T/Block 11p
Camblock Plus CTBP9350/11FL 5mm Pluggable Male Horizontal Flanged T/Block 11p
Extended range
Order code: 20-3291
MPN: CTBP9350/11FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.753
Price per unit Ex VAT
11 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL
Camblock Plus CTBP9350/12FL 5mm Pluggable Male Horizontal Flanged T/Block 12p
Camblock Plus CTBP9350/12FL 5mm Pluggable Male Horizontal Flanged T/Block 12p
Extended range
Order code: 20-3290
MPN: CTBP9350/12FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.789
Price per unit Ex VAT
12 Horizontal Flanged Header 5mm 1 20A Green N/A N/A Pluggable Rising clamp Horizontal CTBP9350/FL

Trustpilot