CamdenBoss Camblock Plus 5.08mm Pluggable Term. Blocks PCB Mount Vert. Female

CamdenBoss Brand: CamdenBoss

A range of pluggable female vertical 5.08mm pitch professional rising clamp terminal blocks designed for mounting on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.

  • Available in a choice of ways
  • Rating 15A 300V
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings
Order codePart numberPolesLength (mm)
20-3027CTBP97VJ/2212.2
20-3025CTBP97VJ/3317.2
20-3194CTBP97VJ/4422.3
20-3192CTBP97VJ/5527.4
20-3190CTBP97VJ/6632.5
20-3188CTBP97VJ/7737.6
20-3186CTBP97VJ/8842.6
20-3184CTBP97VJ/9947.7
20-3200CTBP97VJ/101052.8
20-3198CTBP97VJ/111157.9
20-3196CTBP97VJ/121263.0

Rating (UL)15A 300V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel 0.5Nm
Cable size0.32 to 1.6mm² (28 to 14AWG)
PCB Hole size 1.4mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP97VJ/3 5.08mm Pluggable PCB Mount Female Vert T/Block 3p
Camblock Plus CTBP97VJ/3 5.08mm Pluggable PCB Mount Female Vert T/Block 3p
Standard range
Order code: 20-3025
MPN: CTBP97VJ/3

Order in multiples of 100


Despatched within 5 working days - 1,579 in stock
100+ £0.860
Price per unit Ex VAT
3 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/4 5.08mm Pluggable PCB Mount Female Vert T/Block 4p
Camblock Plus CTBP97VJ/4 5.08mm Pluggable PCB Mount Female Vert T/Block 4p
Standard range
Order code: 20-3194
MPN: CTBP97VJ/4

Order in multiples of 1000


Despatched within 5 working days - 1,530 in stock
1000+ £0.773
Price per unit Ex VAT
4 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/5 5.08mm Pluggable PCB Mount Female Vert T/Block 5p
Camblock Plus CTBP97VJ/5 5.08mm Pluggable PCB Mount Female Vert T/Block 5p
Standard range
Order code: 20-3192
MPN: CTBP97VJ/5

Order in multiples of 1000


Despatched within 5 working days - 1,252 in stock
1000+ £1.76
Price per unit Ex VAT
5 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/6 5.08mm Pluggable PCB Mount Female Vert T/Block 6p
Camblock Plus CTBP97VJ/6 5.08mm Pluggable PCB Mount Female Vert T/Block 6p
Standard range
Order code: 20-3190
MPN: CTBP97VJ/6

Order in multiples of 1000


Despatched within 5 working days - 500 in stock
1000+ £1.07
Price per unit Ex VAT
6 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/7 5.08mm Pluggable PCB Mount Female Vert T/Block 7p
Camblock Plus CTBP97VJ/7 5.08mm Pluggable PCB Mount Female Vert T/Block 7p
Standard range
Order code: 20-3188
MPN: CTBP97VJ/7

Order in multiples of 500


Despatched within 5 working days - 519 in stock
500+ £2.43
Price per unit Ex VAT
7 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/8 5.08mm Pluggable PCB Mount Female Vert T/Block 8p
Camblock Plus CTBP97VJ/8 5.08mm Pluggable PCB Mount Female Vert T/Block 8p
Standard range
Order code: 20-3186
MPN: CTBP97VJ/8

Order in multiples of 500


Despatched within 5 working days - 896 in stock
500+ £3.11
Price per unit Ex VAT
8 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/9 5.08mm Pluggable PCB Mount Female Vert T/Block 9p
Camblock Plus CTBP97VJ/9 5.08mm Pluggable PCB Mount Female Vert T/Block 9p
Extended range
Order code: 20-3184
MPN: CTBP97VJ/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.24
Price per unit Ex VAT
9 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/10 5.08mm Pluggable PCB Mount Female Vert T/Block 10p
Camblock Plus CTBP97VJ/10 5.08mm Pluggable PCB Mount Female Vert T/Block 10p
Standard range
Order code: 20-3200
MPN: CTBP97VJ/10

Order in multiples of 300


Despatched within 5 working days - 290 in stock
300+ £3.52
Price per unit Ex VAT
10 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/11 5.08mm Pluggable PCB Mount Female Vert T/Block 11p
Camblock Plus CTBP97VJ/11 5.08mm Pluggable PCB Mount Female Vert T/Block 11p
Extended range
Order code: 20-3198
MPN: CTBP97VJ/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.66
Price per unit Ex VAT
11 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ
Camblock Plus CTBP97VJ/12 5.08mm Pluggable PCB Mount Female Vert T/Block 12p
Camblock Plus CTBP97VJ/12 5.08mm Pluggable PCB Mount Female Vert T/Block 12p
Standard range
Order code: 20-3196
MPN: CTBP97VJ/12

Order in multiples of 250


Despatched within 5 working days - 719 in stock
250+ £4.37
Price per unit Ex VAT
12 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A PCB Rising clamp Vertical CTBP97VJ

Trustpilot