CamdenBoss Camblock Plus 3.5mm Pluggable Terminal Block Male Horizontal

CamdenBoss Brand: CamdenBoss

A range of 3.5mm pitch, pluggable, rising clamp terminal blocks designed for use on PCBs.

These horizontal male header connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.

  • Available in a choice of ways
  • Rating 20A 450V
  • Rising clamp terminals
  • Solid block
  • Polarised mouldings
  • Closed headers
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3041CTBP93HD/228.4
20-3040CTBP93HD/3311.9
20-3258CTBP93HD/4415.4
20-3110CTBP93HD/5518.9
20-3257CTBP93HD/6622.4
20-3256CTBP93HD/7725.9
20-3255CTBP93HD/8829.4
20-3254CTBP93HD/9932.9
20-3261CTBP93HD/101036.4
20-3260CTBP93HD/111139.9
20-3259CTBP93HD/121243.4

RatingUL 20A 450V
Insulation resistance500MΩ 500V
Withstand voltage2000V 1 min
Contact resistance20mΩ
Pin/terminalTin plated brass
Rising clampNickel plated brass
Screw/torqueM2 Zinc plated steel / 0.2Nm
Cable size0.32 to 1.3mm² (28 to 16 AWG)
PCB Hole size1.4mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Rating Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP93HD/2 3.5mm Pluggable Male Horizontal Terminal Block 2p
Camblock Plus CTBP93HD/2 3.5mm Pluggable Male Horizontal Terminal Block 2p
Standard range
Order code: 20-3041
MPN: CTBP93HD/2

Despatched same day - 2,591 in stockAdditional quantity lead time 6 months
1+ £0.120
Price per unit Ex VAT
2 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/3 3.5mm Pluggable Male Horizontal Terminal Block 3p
Camblock Plus CTBP93HD/3 3.5mm Pluggable Male Horizontal Terminal Block 3p
Standard range
Order code: 20-3040
MPN: CTBP93HD/3

Despatched same day - 763 in stockAdditional quantity lead time 6 months
1+ £0.193
Price per unit Ex VAT
3 20A 450V Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/4 3.5mm Pluggable Male Horizontal Terminal Block 4p
Camblock Plus CTBP93HD/4 3.5mm Pluggable Male Horizontal Terminal Block 4p
Extended range
Order code: 20-3258
MPN: CTBP93HD/4

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £0.264
Price per unit Ex VAT
4 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/5 3.5mm Pluggable Male Horizontal Terminal Block 5p
Camblock Plus CTBP93HD/5 3.5mm Pluggable Male Horizontal Terminal Block 5p
Standard range
Order code: 20-3110
MPN: CTBP93HD/5

Order in multiples of 100


Despatched within 5 working days - 916 in stock
100+ £0.203
Price per unit Ex VAT
5 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/6 3.5mm Pluggable Male Horizontal Terminal Block 6p
Camblock Plus CTBP93HD/6 3.5mm Pluggable Male Horizontal Terminal Block 6p
Standard range
Order code: 20-3257
MPN: CTBP93HD/6

Order in multiples of 100


Despatched within 5 working days - 747 in stock
100+ £0.380
Price per unit Ex VAT
6 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/7 3.5mm Pluggable Male Horizontal Terminal Block 7p
Camblock Plus CTBP93HD/7 3.5mm Pluggable Male Horizontal Terminal Block 7p
Standard range
Order code: 20-3256
MPN: CTBP93HD/7

Order in multiples of 1500


Despatched within 5 working days - 594 in stock
1500+ £0.475
Price per unit Ex VAT
7 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/8 3.5mm Pluggable Male Horizontal Terminal Block 8p
Camblock Plus CTBP93HD/8 3.5mm Pluggable Male Horizontal Terminal Block 8p
Standard range
Order code: 20-3255
MPN: CTBP93HD/8

Order in multiples of 1000


Despatched within 5 working days - 5 in stock
1000+ £0.488
Price per unit Ex VAT
8 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/9 3.5mm Pluggable Male Horizontal Terminal Block 9p
Camblock Plus CTBP93HD/9 3.5mm Pluggable Male Horizontal Terminal Block 9p
Standard range
Order code: 20-3254
MPN: CTBP93HD/9

Order in multiples of 1000


Despatched within 5 working days - 298 in stock
1000+ £0.419
Price per unit Ex VAT
9 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/10 3.5mm Pluggable Male Horizontal Terminal Block 10p
Camblock Plus CTBP93HD/10 3.5mm Pluggable Male Horizontal Terminal Block 10p
Standard range
Order code: 20-3261
MPN: CTBP93HD/10

Order in multiples of 750


Despatched within 5 working days - 165 in stock
750+ £0.615
Price per unit Ex VAT
10 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/11 3.5mm Pluggable Male Horizontal Terminal Block 11p
Camblock Plus CTBP93HD/11 3.5mm Pluggable Male Horizontal Terminal Block 11p
Extended range
Order code: 20-3260
MPN: CTBP93HD/11

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £1.63
Price per unit Ex VAT
11 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD
Camblock Plus CTBP93HD/12 3.5mm Pluggable Male Horizontal Terminal Block 12p
Camblock Plus CTBP93HD/12 3.5mm Pluggable Male Horizontal Terminal Block 12p
Extended range
Order code: 20-3259
MPN: CTBP93HD/12

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £0.742
Price per unit Ex VAT
12 Horizontal Closed End Header 3.5mm 1 20A Green N/A N/A PCB Rising clamp Horizontal CTBP93HD

Trustpilot