CamdenBoss BEL060100 AGM Series SLA Battery 6V 10.0Ah

CamdenBoss BEL060100 AGM Series SLA Battery 6V 10.0Ah

MPN
BEL060100
Brand
CamdenBoss
Order Code
18-1186

Discontinued


A robust sealed non-spillable, maintenance free, valve regulated battery. This 6V 10.0Ah battery is ideal for starting, stationary, deep-cycle and high current, high power applications.


  • 6V nominal voltage
  • 4.8mm tab terminal
  • 10mΩ internal resistance
  • Dimensions 151 x 50 x 93.5mm
  • Weighs 1.79kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life
  • May be used in any position

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type AGM Series Absorbent Glass Matt
Terminal Type 4.8mm Quick Connect

Alternatives (2)


Trustpilot