CamdenBoss BEG120330A Deep Discharge Gel Battery 12V 32Ah

MPN
BEG120330A
Brand
CamdenBoss
Order Code
18-1105

Discontinued


Sealed, deep discharge gel lead acid battery, 32Ah capacity, completely maintainance free. Ideal for use with electric wheelchairs, golf buggies etc.


  • Capacity: 32Ah
  • Contains a thixotropic gel electrolyte
  • Ideal for repeated deep discharge and recharge
  • Can be used in any orientation
  • Nominal voltage 12V
  • M6 tab terminal
  • Discharge current: 1100A
  • Operating temperature: -20°C to +50°C
  • Internal resistance 8.5mΩ
  • Dimensions: 195(L) x 130(W) x 168(H)mm
  • Weight: 11kg
  • FAA and IATA approved as non-hazardous
  • Manufacturers part no. BEG120330A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Capacity 32Ah
Internal resistance 8.5mO

Alternatives (1)


Trustpilot