CamdenBoss BEG120120 Deep Discharge Gel Battery 12V 12.0Ah

CamdenBoss BEG120120 Deep Discharge Gel Battery 12V 12.0Ah

Order Code:

18-1106

Brand: CamdenBoss MPN: BEG120120

Discontinued


Sealed, deep discharge gel lead acid battery, 12Ah capacity, completely maintainance free. Ideal for use with electric wheelchairs, golf buggies etc.


  • Capacity: 12Ah
  • Contains a thixotropic gel electrolyte
  • Ideal for repeated deep discharge and recharge
  • Can be used in any orientation
  • Nominal voltage 12V
  • 6.3mm tab terminal
  • Discharge current: 500A
  • Operating temperature: -20°C to +50°C
  • Internal resistance 20mΩ
  • Dimensions: 150(L) x 97(W) x 98(H)mm
  • Weight: 2.4kg
  • FAA and IATA approved as non-hazardous
  • Manufacturers part no. BEG120120

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Internal resistance 20mO

Alternatives (1)

Questions

*Question functionality currently disabled
Saturday, May 4, 2013 | Question by: Rapid Customer | Product code: 18-1106
Q. Hi, The battery specifications say the battery has a life of 12 years. What guarantee period do you provide with this battery ? Thanks.
A. Hi Keith. Thank you for your question. We only provide a 1 year warranty from the date of purchase from Rapid.
Friday, April 5, 2013 | Question by: Rapid Customer | Product code: 18-1106
Q. I am looking to purchase this battery, for it's deep cycle properties however I don't know which charger would be most appropriate for this product. Please could you suggest a charger which can charge this battery, assuming it has been fully discharged? Thank you
A. Hi, thank you for your question. We recommend this charger.

Trustpilot