CamdenBoss 5.08mm Pitch Low Profile 90 Degree Terminal Blocks

CamdenBoss Brand: CamdenBoss

Low profile 90° rising clamp terminal blocks from the CamdenBoss CTB0558 Series, 5.08mm pitch, designed for use with PCB terminals.

These terminal blocks are available in a range of sizes from 2-pole to 12-pole.

The 2-pole and 3-pole versions have a double interlocking mechanism which ensures increased strength.

  • 14A current rating
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 1.5mm² cable entry
  • Guided pin alignment
  • Captive screw
  • VDE, CUL and IMQ approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamdenBoss CTB0558/2 2 Way 14A Low Profile 90° Terminal Block 5.08mm Pitch
CamdenBoss CTB0558/2 2 Way 14A Low Profile 90° Terminal Block 5.08mm Pitch
Standard range
Order code: 21-4542
MPN: CTB0558/2

Order in multiples of 5


Despatched within 5 working days - 1,299 in stock
5+ £0.893
Price per unit Ex VAT
2 5.08mm Through Hole Horizontal 30 to 14AWG Rising Clamp Green 14A 1 300V
CamdenBoss CTB0558/3 3 Way 14A Low Profile 90° Terminal Block 5.08mm Pitch
CamdenBoss CTB0558/3 3 Way 14A Low Profile 90° Terminal Block 5.08mm Pitch
Extended range
Order code: 21-4543
MPN: CTB0558/3

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £1.35
Price per unit Ex VAT
3 5.08mm Through Hole Horizontal 30 to 14AWG Rising Clamp Green 14A 1 300V

Trustpilot