CamdenBoss 24A Standard Profile Screw Terminal Block, 10mm Pitch

CamdenBoss Brand: CamdenBoss

Standard profile commercial screw terminal blocks from the CamdenBoss CTB2500 Series, 10mm pitch.

These terminals are available from Rapid in a range of sizes from 2-pole to 5-pole.

  • 24A current rating
  • Moulded in grey UL94-V0 flame retardant Lexan
  • 4mm² cable entry
  • PCB mounting
  • Wire protector terminals
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminals
  • UL, VDE and IMQ approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamdenBoss CTB2500/2 2 Way 24A Standard Profile Terminal Block 10mm Pitch
CamdenBoss CTB2500/2 2 Way 24A Standard Profile Terminal Block 10mm Pitch
Standard range
Order code: 21-4682
MPN: CTB2500/2

Order in multiples of 5


Despatched same day - 1,580 in stockFurther 1,999 despatched in 5 working days
5+ £0.510
Price per unit Ex VAT
2 10mm Through Hole Vertical 30 to 12AWG Screw, Wire Protector Grey 24A 1 500
CamdenBoss CTB2500/3 3 Way 24A Standard Profile Terminal Block 10mm Pitch
CamdenBoss CTB2500/3 3 Way 24A Standard Profile Terminal Block 10mm Pitch
Standard range
Order code: 21-4683
MPN: CTB2500/3

Order in multiples of 5


Despatched same day - 809 in stockFurther 149 despatched in 5 working days
5+ £0.812
Price per unit Ex VAT
3 10mm Through Hole Vertical 30 to 12AWG Screw, Wire Protector Grey 24A 1 500

Trustpilot