CamdenBoss 2000 Series General Purpose Deep Profile ABS Cases

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

A deep profile version of the CamdenBoss 2000 Series of universal enclosures. Due to the maximum utilisation of the internal volume these multipurpose cases are particularly suitable for applications that require bulky items to be housed. Available in a choice of colours (including various sizes with clear lids), these enclosures are manufactured from high impact ABS and have an IP54 rating as well as being resistant to temperatures up to +85°C.

The bases contain brass inserts to facilitate the repeated removal/fitting of the lid without damage which, together with the tough ABS construction, makes these deep profile cases suitable for rugged environments. Additional features include: polished finish for ease of cleaning, an excellent scope for machining, integral mounting guides for 1.6mm PCBs and included PCB adaptors (for horizontal mounting). The standard unit includes: base, deep profile lid, 4x M3 machine screws and PCB adaptors.

The 2000 Series of enclosures from CamdenBoss are just part of the large range of products stocked by Rapid Electronics. One of industry's leading suppliers, Rapid are the choice for a wide range of businesses, consumers, schools and colleges.

  • Available in grey, black or black with clear lid
  • Deep profile lid
  • Manufactured in high impact ABS
  • Resistant to temperatures up to +85°C
  • Lid mounted by 4x M3 machine screws
  • Polished finish for ease of cleaning
  • Brass inserts for repeated removal/refitting of lid
  • Excellent properties for machining
  • PCB Adaptors (included) for horizontal PCB mounting
  • IP54 rating
  • CamdenBoss 2000 Series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour Type External Features Internal Features IP Rating Material
CamdenBoss BIM2002/22-GY/GY ABS Cases Deep Profile Grey 100x 50 x 40mm
CamdenBoss BIM2002/22-GY/GY ABS Cases Deep Profile Grey 100x 50 x 40mm
Extended range
Order code: 30-5472
MPN: BIM2002/22-GY/GY

Order in multiples of 50


Available to back orderBack-order availability date - 24/12/2026
50+ £3.11
Price per unit Ex VAT
40mm 100mm 50mm Grey Deep ABS Enclosures Deep profile PCB mounting IP54 ABS
CamdenBoss BIM2004/24-GY/GY ABS Cases Deep Profile Grey 120 x 65 x 60mm
CamdenBoss BIM2004/24-GY/GY ABS Cases Deep Profile Grey 120 x 65 x 60mm
Standard range
Order code: 30-5473
MPN: BIM2004/24-GY/GY

Despatched same day - 8 in stockAdditional quantity lead time 8 weeks
1+ £6.85
Price per unit Ex VAT
60mm 120mm 65mm Grey Deep ABS Enclosures Deep profile PCB mounting IP54 ABS
CamdenBoss BIM2005/25-GY/GY ABS Case Deep Profile Grey 150 x 80 x 76mm
CamdenBoss BIM2005/25-GY/GY ABS Case Deep Profile Grey 150 x 80 x 76mm
Extended range
Order code: 30-5474
MPN: BIM2005/25-GY/GY

Order in multiples of 5


Available to back orderBack-order availability date - 24/12/2026
5+ £11.89
Price per unit Ex VAT
76mm 150mm 80mm Grey Deep ABS Enclosures Deep profile PCB mounting IP54 ABS
CamdenBoss BIM2006/26-GY/GY ABS Case Deep Profile Grey 190 x 110 x 90mm
CamdenBoss BIM2006/26-GY/GY ABS Case Deep Profile Grey 190 x 110 x 90mm
Standard range
Order code: 30-5475
MPN: BIM2006/26-GY/GY

Despatched same day - 12 in stockAdditional quantity lead time 8 weeks
1+ £20.71
Price per unit Ex VAT
90mm 190mm 110mm Grey Deep ABS Enclosures Deep profile PCB mounting IP54 ABS
CamdenBoss BIM2002/22-BLK/BLK ABS Case Deep Profile Black 100x 50 x 40mm
CamdenBoss BIM2002/22-BLK/BLK ABS Case Deep Profile Black 100x 50 x 40mm
Extended range
Order code: 30-5476
MPN: BIM2002/22-BLK/BLK

Order in multiples of 50


Available to back orderBack-order availability date - 24/12/2026
50+ £3.73
Price per unit Ex VAT
40mm 100mm 50mm Black Deep ABS Enclosures Deep profile PCB mounting IP54 ABS
CamdenBoss BIM2006/26-BLK/BLK ABS Case Black 190 x 110 x 90mm 2000 Series
CamdenBoss BIM2006/26-BLK/BLK ABS Case Black 190 x 110 x 90mm 2000 Series
Extended range
Order code: 30-5479
MPN: BIM2006/26-BLK/BLK

Order in multiples of 50


Available to back orderBack-order availability date - 24/12/2026
50+ £11.92
Price per unit Ex VAT
90mm 190mm 110mm Black Deep ABS Enclosures Deep profile PCB mounting IP54 ABS

Trustpilot