CamdenBoss 2.5mm Pitch Crimp PCB Connectors

CamdenBoss Brand: CamdenBoss

A range of male PCB headers and mating female crimp housing PCB connectors from the CamdenBoss CTH600, CTM600 and CTM601 Series.

These components are ideal for use in installed PCBs in boiler controls, HVAC systems, heavy plant, etc.

  • 2.5mm pitch
  • 6A current rating
  • Polarised to eliminate mis-mating
  • Available in various sizes from 2-pole to 20-pole
  • Also available are two sizes of suitable crimp contacts (see price panel)
  • CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Pin or Socket Pitch Wire Gauge Mouning Orientation Orientation Connection
CamdenBoss CTM600/4 2.5mm Pitch 4 Way Header PCB Connector Male
CamdenBoss CTM600/4 2.5mm Pitch 4 Way Header PCB Connector Male
Standard range
Order code: 22-0077
MPN: CTM600/4

Order in multiples of 5


Despatched same day - 27 in stockContact us for additional stock
10+ £0.038
Price per unit Ex VAT
Header 4 2.5mm Straight Crimp
CamdenBoss CTC600/100 Pack 100 Crimps for 600 Series PCB Connectors 0.2-0.35mm
CamdenBoss CTC600/100 Pack 100 Crimps for 600 Series PCB Connectors 0.2-0.35mm
Standard range
Order code: 22-0094
MPN: CTC600/100

Despatched same day - 152 in stockContact us for additional stock
1+ £1.10
Price per unit Ex VAT
Crimp terminal Male Straight Crimp
CamdenBoss CTC750/100 Pack 100 Crimps for 600 Series PCB Connectors 0.2-0.5mm
CamdenBoss CTC750/100 Pack 100 Crimps for 600 Series PCB Connectors 0.2-0.5mm
Standard range
Order code: 22-0095
MPN: CTC750/100

Despatched same day - 1 in stockContact us for additional stock
1+ £0.992
Price per unit Ex VAT
Crimp terminal Male 24 - 20 Straight Crimp

Trustpilot